The TPS54974PWPG4 is a 4V adjustable DC/DC controller from Texas Instruments, featuring a maximum output current of 9A and a package type of HTSSOP. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is designed for surface mount applications and has a quiescent current of 11mA.
Texas Instruments TPS54974PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Current | 9A |
| Output Type | Adjustable |
| Output Voltage | 2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
No datasheet is available for this part.