
Synchronous step-down converter, 9A output current, 3V to 4V input voltage range, and 0.891V to 3.6V adjustable output voltage. Features include a 9A maximum output current, 6.94W output power, and 11mA quiescent current. This surface mount device is housed in an HTSSOP EP package, operates from 0°C to 70°C, and is RoHS compliant.
Texas Instruments TPS54980PWP technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Input Voltage | 4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 891mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Configuration | Positive |
| Output Current | 9A |
| Output Power | 6.94W |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54980PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
