
The TPS549A20RVET is a quad regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 28 terminals and a quad terminal position. The device is packaged in a VQFN-CLIP, 28 PIN package with dimensions of 3.5mm width and 4.5mm length. It is designed for automotive applications and has a number of functions equal to 1.
Texas Instruments TPS549A20RVET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N28 |
| Width | 3.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS549A20RVET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.