Synchronous step-down converter with 1.5V to 18V input voltage range and 25A output current capability. Features differential remote sense for precise voltage regulation and PMBus interface for control and monitoring. Housed in a 40-terminal, 5x7mm QUAD JEDEC R-PQCC-N40 package, operating from -40°C to 125°C. Designed for automotive temperature grades.
Sign in to ask questions about the Texas Instruments TPS549B22RVFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS549B22RVFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS549B22RVFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.