The TPS549D22RVFR is an industrial DC/DC controller from Texas Instruments. It operates within a temperature range of -40 to 85°C and features a 1-function design. The device is available in the LQFN-40 package type. It can handle input voltages between 1.5 and 16V.
Sign in to ask questions about the Texas Instruments TPS549D22RVFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS549D22RVFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 1.5 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS549D22RVFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.