Automotive 5V fixed output buck-boost converter, capable of 500mA output current and 3.9W maximum output power. Operates from a 1.5V to 40V input voltage range, with a 440kHz switching frequency. Features a 100µA quiescent current and synchronous rectification. Packaged in a 20-pin HTSSOP for surface mounting, with an operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TPS55065QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 440kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 3.9W |
| Max Output Voltage | 5V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Buck-Boost |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS55065QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
