The TPS55160QPWPTQ1 is a 20-pin dual DC/DC controller from Texas Instruments. It operates over a temperature range of -40 to 125 degrees Celsius. The device has 1 function and is packaged in an HTSSOP-20 package. It is designed for automotive applications and meets AEC-Q100 screening level. The controller can handle input voltages between 3.6 and 36 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS55160QPWPTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.6 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS55160QPWPTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.