
The TPS55165QPWPRQ1 is a DC/DC controller from Texas Instruments, featuring a 20-pin HTSSOP package. It operates within a temperature range of -40C to 125C and is compliant with AEC-Q100 standards. This device is designed to handle input voltages between 2V and 36V, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS55165QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS55165QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.