The TPS55165QPWPTQ1 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a JEDEC package code of R-PDSO-G20 and a terminal position of dual. The device is designed for use in automotive applications and meets the AEC-Q100 screening level. It has 20 terminals and a width of 4.4mm and a length of 6.5mm. The TPS55165QPWPTQ1 is a single-function device with a voltage range of 2 to 36V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS55165QPWPTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS55165QPWPTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.