
Integrated 5-A DC-DC regulator supporting Boost, SEPIC, and Flyback topologies. Features a wide input voltage range from 2.9V to 16V, with a maximum output voltage of 22V and a maximum output current of 5A. Operates across a temperature range of -40°C to 150°C and is available in a 16-WQFN surface mount package. RoHS compliant and supplied on tape and reel.
Texas Instruments TPS55330RTET technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 22V |
| Min Output Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 22V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS55330 |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS55330RTET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
