
TPS55340 DC to DC Converter and Switching Regulator Chip 24VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS55340EVM-017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 12V |
| Output Current | 800mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS55340EVM-017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
