
Automotive-grade DC/DC controller and regulator featuring 5A maximum output current and adjustable output voltage up to 38V. Supports boost, flyback, and SEPIC topologies with a wide input voltage range from 2.9V to 38V. Operates efficiently with a nominal supply current of 500µA and a maximum duty cycle of 96%. Surface-mount component in a 16-WQFN package, designed for automotive applications with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS55340QRTERQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 96% |
| Max Input Voltage | 38V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 38V |
| Min Output Voltage | 2.9V |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 5.25A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Thickness | 750um |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS55340QRTERQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.