
The TPS55340 is a boost DC/DC controller with a maximum input voltage of 32V and an output voltage of 38V. It operates over a temperature range of -40°C to 150°C and has a quiescent current of 500uA. The device is RoHS compliant and available in a package quantity of 250 units per reel. The TPS55340 is a lead-free device with a packaging style of cut tape.
Texas Instruments TPS55340RTET technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 6.6A |
| Output Voltage | 38V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | TPS55340 |
| Topology | Boost |
| Weight | 0.001411oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS55340RTET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
