
The TPS5602IDBTRG4 is a dual DC/DC controller from Texas Instruments, packaged in a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is designed for use in a variety of applications, including DC/DC conversion and voltage regulation.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 25V |
| Output Voltage | 1.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.003439oz |
| RoHS | Compliant |
