
The TPS560430X3FDBVR is an automotive DC/DC controller from Texas Instruments. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 6 terminals and is available in a 6-pin LSSOP package. It operates within an input voltage range of 4V to 36V and is suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments TPS560430X3FDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS560430X3FDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS560430X3FDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.