Automotive-grade 6-terminal DC/DC buck regulator, operating from a 4V to 36V input range. Features a 600mA output current capability and a high-efficiency sleep mode. Housed in a compact 1.6mm x 2.9mm 6-pin SOT-23 package (R-PDSO-G6). Supports a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS560430X3FDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS560430X3FDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS560430X3FDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.