
The TPS560430XDBVR is an automotive DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a 6-pin SOT-23 package and supports input voltages between 4V and 36V. This device is designed for use in automotive applications, meeting the requirements of the automotive temperature grade. The TPS560430XDBVR is a single-function device, suitable for a variety of power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS560430XDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS560430XDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS560430XDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.