
Automotive qualified synchronous step-down converter, operating from a 4-V to 36-V input range. Delivers 600-mA output current with a 6-terminal SOT-23 package. Features a wide operating temperature range of -40°C to 125°C and AEC-Q100 screening. The 6-pin package has a width of 1.6 mm and a length of 2.9 mm.
Texas Instruments TPS560430YFQDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS560430YFQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.