The TPS560430YFQDBVTQ1 is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 6-pin R-PDSO-G6 package and is designed for use in automotive applications. The device has a single function and operates within an input voltage range of 4-36V. It meets the AEC-Q100 screening level and is suitable for use in high-temperature environments.
Texas Instruments TPS560430YFQDBVTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS560430YFQDBVTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.