
The TPS561201DDCT is a DC/DC controller with a 4.5V to 17V input voltage range and an operating temperature range of -40C to 125C. It features a 6-pin R-PDSO-G6 package type and is suitable for automotive applications. This device is a single-function power management IC used in DC/DC controllers and regulators.
Texas Instruments TPS561201DDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS561201DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.