
Synchronous step-down regulator, 2A output current, 17V maximum input voltage, and 4.5V minimum input voltage. Features adjustable output voltage from 765mV to 7V, with a 230µA quiescent current. Housed in a compact SOT-23-6 package, this surface-mount component operates from -40°C to 125°C. Includes advanced Eco-mode™ technology and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS562200DDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS562200DDCT technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 7V |
| Min Output Voltage | 765mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Thickness | 870um |
| Weight | 0.00127oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS562200DDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
