
Automotive-grade synchronous step-down converter, operating from a 4.5 V to 17 V input range. Delivers a 2 A output current with Eco-mode functionality. Features a 6-terminal, 1.6 mm x 2.9 mm thin SOT-23 package. Operates across an extended temperature range of -40°C to 125°C.
Texas Instruments TPS562201DDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS562201DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.