
Synchronous step-down regulator, 17V max input voltage, 2A max output current. Features adjustable output voltage from 765mV to 7V, with a 7V fixed output option. Operates from a 4.5V to 17V supply, offering a 650uA quiescent current. Packaged in a compact SOT-23-6 surface mount with dimensions of 2.9mm x 1.6mm x 1.1mm. This RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS562209DDCR technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 7V |
| Min Output Voltage | 765mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Synchronous Rectifier | Yes |
| Thickness | 870um |
| Weight | 0.00127oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS562209DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
