
The TPS562210DDFR is an automotive DC/DC controller with a maximum operating temperature of 125°C. It has 8 terminals and operates within a voltage range of 4.5V to 17V. The device is packaged in a R-PDSO-G8 package type, which is a SOT-8 variant. The controller is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Texas Instruments TPS562210DDFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS562210DDFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS562210DDFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.