
The TPS562210DDFT is an 8-channel DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a dual terminal position. The device is packaged in a TSSOP8 package with dimensions of 1.6mm width and 2.9mm length. It is suitable for use in DC/DC controllers and regulators, supporting input voltages between 4.5V and 17V.
Sign in to ask questions about the Texas Instruments TPS562210DDFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS562210DDFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS562210DDFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.