The TPS562219DDFR is an 8-pin SOT-8 packaged DC/DC controller from Texas Instruments. It operates within a temperature range of -40C to 125C and accepts input voltages between 4.5V and 17V. This device is designed for automotive applications and features a dual terminal position. The JEDEC package code is R-PDSO-G8, with dimensions of 1.6mm in width and 2.9mm in length.
Sign in to ask questions about the Texas Instruments TPS562219DDFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS562219DDFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS562219DDFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.