SWITCHING CONTROLLER, PDSO28, GREEN, PLASTIC, HTSSOP-28
Sign in to ask questions about the Texas Instruments TPS56302PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS56302PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 90% |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Frequency | 400kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS56302 |
| Weight | 0.00418oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS56302PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.