
The TPS563208DDCR is an automotive DC/DC controller from Texas Instruments, designed for use in applications with input voltages between 4.5V and 17V. It features a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125 degrees Celsius. The device has a 6-pin TSOT-23 package and is suitable for use in automotive environments. The TPS563208DDCR operates within a temperature range of -40 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS563208DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS563208DDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS563208DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.