
Synchronous step-down regulator with adjustable output voltage from 760mV to 7V. Features a maximum output current of 3A and operates from a 4.5V to 17V input supply. This surface mount component is housed in a compact SOT-6 package, measuring 2.9mm x 1.6mm x 1.1mm. It offers a wide operating temperature range of -40°C to 125°C and a low quiescent current of 650µA.
Texas Instruments TPS563209DDCR technical specifications.
| Package/Case | SOT-6 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 7V |
| Min Output Voltage | 760mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Synchronous Rectifier | Yes |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS563209DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
