
Synchronous step-down regulator, 3A output current, 760mV to 7V adjustable output voltage. Features a 4.5V to 17V input voltage range and a maximum duty cycle of 65%. Operates from -40°C to 125°C with a nominal supply current of 650µA. Packaged in a 6-pin SOT-23-6, this surface-mount component offers a compact 1.1mm height and is RoHS compliant.
Texas Instruments TPS563209DDCT technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Duty Cycle | 65% |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 7V |
| Min Output Voltage | 760mV |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 650uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Packaging | Cut Tape |
| Quiescent Current | 650uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Synchronous Rectifier | Yes |
| Thickness | 870um |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS563209DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
