The TPS563210ADDFT is an 8-channel DC/DC controller from Texas Instruments. It operates within an industrial temperature range of -40°C to 85°C. The device has 8 terminals and is packaged in a 8-pin TSSOP package. It can handle input voltages between 4.5V and 17V.
Sign in to ask questions about the Texas Instruments TPS563210ADDFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS563210ADDFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS563210ADDFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.