17V Input, 3A Synchronous Step-Down Regulator in SOT-23 With Power-good and Soft-start 8-SOT-23-THIN -40 to 85
Texas Instruments TPS563219ADDFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS563219ADDFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.