The TPS563249DDCT is a 6-channel DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device features a dual terminal position and a JEDEC package code of R-PDSO-G6, measuring 1.6mm in width and 2.9mm in length. It is available in a TSOP package type and is rated for input voltages between 4.5 and 17 volts.
Texas Instruments TPS563249DDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS563249DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.