The TPS56339DDCT is an automotive DC/DC controller from Texas Instruments, designed for use in automotive applications. It operates over a temperature range of -40°C to 125°C and features a 6-pin SOT-23 package. The device is capable of handling input voltages between 4.5V and 24V. It is intended for use in power management applications, such as DC/DC conversion and regulation.
Texas Instruments TPS56339DDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS56339DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.