
The TPS564201DDCT is a DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 6 terminals and a dual terminal position. The device is packaged in a 6-pin TSSOP package with dimensions of 1.6mm in width and 2.9mm in length. It is designed for automotive applications and has a number of functions. The input voltage range is between 4.5V and 17V.
Texas Instruments TPS564201DDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS564201DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.