
Automotive-grade synchronous step-down voltage regulator, accepting 4.5V to 17V input and delivering up to 5A. This power management IC features a 6-terminal SOT-23 Thin package with dimensions of 1.6mm width and 2.9mm length. Operating across a wide temperature range from -40°C to 125°C, it provides a single, efficient voltage regulation function.
Texas Instruments TPS565201DDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS565201DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.