
Synchronous step-down regulator, 5A output current, 17V max input voltage, and 4.5V min input voltage. Features adjustable output voltage from 600mV to 1.87V, a single positive output, and operates across a -40°C to 85°C temperature range. Surface mountable in an HTSSOP package, this RoHS compliant component offers a quiescent current of 920µA and includes voltage scaling capabilities.
Sign in to ask questions about the Texas Instruments TPS56520PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS56520PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.87V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 920uA |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 1.87V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 920uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS56520PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.