
The TPS56528DDA DC/DC controller from Texas Instruments is a single output, adjustable voltage regulator with a maximum output current of 5A. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free HSOP package. The device is RoHS compliant and has a quiescent current of 250uA. It is designed for use in DC/DC conversion applications and is part of the D-CAP2 and Eco-Mode series.
Sign in to ask questions about the Texas Instruments TPS56528DDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS56528DDA technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS56528DDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.