4.5-V to 28-V input, 6-A synchronous buck converter with ULQ-mode 10-VQFN-HR -40 to 150
Texas Instruments TPS56637RPAT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS56637RPAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.