Synchronous step-down regulator, 7A output current, 17V max input voltage, 4.5V min input voltage. Features adjustable output voltage from 600mV to 1.87V, 920uA quiescent current, and operates from -40°C to 85°C. Surface mount HTSSOP package, RoHS compliant, with D-CAP2™ and Eco-Mode™ technologies.
Sign in to ask questions about the Texas Instruments TPS56720PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS56720PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Output Voltage | 1.87V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 920uA |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 7A |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 1.87V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 920uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS56720PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.