9A synchronous step-down regulator, featuring a 4.5V to 17V input range and adjustable output voltage from 600mV to 1.87V. This power management IC offers a 9A maximum output current and operates efficiently with a 920µA quiescent current. Designed for surface mounting in a 20-pin TSSOP package, it supports a wide operating temperature range of -40°C to 85°C. The regulator incorporates D-CAP2™ and Eco-Mode™ technologies for enhanced performance and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS56920PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS56920PWP technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Output Voltage | 1.87V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 920uA |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 9A |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 1.87V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 920uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS56920PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.