Synchronous step-down converter with VID control, featuring a 4.5V to 17V input range and 9A maximum output current. This power management IC offers adjustable output voltage from 720mV to 1.48V. Operating across a -40°C to 125°C temperature range, it is housed in a 1.05mm height, 6.6mm length, 4.5mm width HTSSOP package for surface mounting. The device boasts a quiescent current of 770µA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS56921PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS56921PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Output Voltage | 1.48V |
| Min Output Voltage | 720mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 770uA |
| Output Configuration | Positive |
| Output Current | 9A |
| Output Type | Adjustable (Programmable), Adjustable |
| Output Voltage | 1.48V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 770uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS56921PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.