
12A synchronous step-down regulator with 4.5V to 17V input range. Features adjustable output voltage from 600mV to 1.87V and a maximum output current of 12A. Operates across a -40°C to 85°C temperature range, housed in a 24-pin HTSSOP surface-mount package. Includes Eco-Mode™ for reduced quiescent current and D-CAP2™ for fast transient response.
Sign in to ask questions about the Texas Instruments TPS56C20PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS56C20PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 1.87V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 920uA |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 12A |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 1.87V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 920uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS56C20PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
