
Automotive-grade synchronous buck converter, featuring D-CAP3 control for rapid transient response. Delivers up to 12A output current with an input voltage range of 4.5V to 17V. Operates efficiently across an extended temperature range of -40°C to 125°C. Housed in an 18-terminal, 3.5mm x 3.5mm S-PQCC-N18 package.
Texas Instruments TPS56C215RNNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N18 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS56C215RNNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.