The TPS56C215RNNT is an automotive-grade quad DC/DC controller from Texas Instruments. It operates within a temperature range of -40C to 125C and supports input voltages between 4.5V and 17V. This device features 18 terminals in a quad terminal position and is packaged in the S-PQCC-N18 format. The TPS56C215RNNT is designed for use in power management applications.
Sign in to ask questions about the Texas Instruments TPS56C215RNNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS56C215RNNT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N18 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS56C215RNNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.