TPS57160-Q1 Step-Down DC to DC Converter Evaluation Module
Sign in to ask questions about the Texas Instruments TPS57160-Q1EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS57160-Q1EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SWIFT™, Eco-Mode™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS57160-Q1EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.