The TPS59620RHAR is a 1.5V DC/DC controller from Texas Instruments, packaged in a VQFN package and designed for surface mount applications. It operates over a temperature range of -40°C to 105°C and has a quiescent current of 2.5mA. This device is lead free and available in quantities of 2500 per reel. It is part of the D-CAP+ series of DC/DC controllers.
Sign in to ask questions about the Texas Instruments TPS59620RHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS59620RHAR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Series | D-CAP+™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS59620RHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.