
Dual Phase D-CAP+™Mode Step Down Controller for IMVP6.5 CPU/GPU Vcore in Embedded Computing 40-VQFN -40 to 105
Sign in to ask questions about the Texas Instruments TPS59621RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS59621RHAT technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Duty Cycle | 50% |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 300mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.3mA |
| Reach SVHC Compliant | No |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS59621RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.