
The TPS59650RSLR is a dual DC/DC controller with an output current of 20A and an output voltage of 1.52V. It is packaged in a VQFN EP package and is designed to operate over a temperature range of -40°C to 105°C. The device is RoHS compliant and lead free. It is a surface mount device and is available on tape and reel.
Sign in to ask questions about the Texas Instruments TPS59650RSLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS59650RSLR technical specifications.
| Package/Case | VQFN EP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 1.52V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP+™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS59650RSLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
