
Positive fixed 3.3V output voltage DC/DC controller and regulator, featuring a boost topology. Delivers up to 200mA output current with a maximum output voltage of 3.47V and minimum of 3.17V. Operates with an input voltage range of 1.8V to 3.6V, and a supply voltage range of 1.8V to 3.6V. Packaged in a 20-pin HTSSOP, this RoHS compliant component operates from -40°C to 85°C with a quiescent current of 50µA.
Sign in to ask questions about the Texas Instruments TPS60100PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS60100PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.47V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60100PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
